
AFK336M10C12T-F | |
|---|---|
DigiKey Part Number | 338-2178-2-ND - Tape & Reel (TR) 338-2178-1-ND - Cut Tape (CT) 338-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M10C12T-F |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.82000 | kr.282.00 |
| 500 | kr.2.27580 | kr.1,137.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10412 | kr.2,104.12 |
| 2.000 | kr.1.96147 | kr.3,922.94 |
| 3.000 | kr.1.88947 | kr.5,668.41 |
| 5.000 | kr.1.80922 | kr.9,046.10 |
| 7.000 | kr.1.76206 | kr.12,334.42 |
| 10.000 | kr.1.71650 | kr.17,165.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

