33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A330UR

DigiKey Part Number
PCE3778TR-ND - Tape & Reel (TR)
PCE3778CT-ND - Cut Tape (CT)
PCE3778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A330UR
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A330UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1E330ARPanasonic Industry3.289PCE5004CT-NDkr.3.42000Upgrade
EEE-FK1A330ARPanasonic Industry3.432PCE4386CT-NDkr.3.36000Similar
EEE-FKA330UARPanasonic Industry7.578PCE4385CT-NDkr.2.98000Parametric Equivalent
EEE-FN1A330RPanasonic Industry18.01610-EEE-FN1A330RCT-NDkr.2.66000Parametric Equivalent
EEE-FN1C330RPanasonic Industry11.26610-EEE-FN1C330RCT-NDkr.2.92000Parametric Equivalent
In-Stock: 4.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.69300kr.16.93
50kr.1.24260kr.62.13
100kr.1.10130kr.110.13
500kr.0.85502kr.427.51
1.000kr.0.77735kr.777.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69962kr.1,399.24
4.000kr.0.64684kr.2,587.36
6.000kr.0.62020kr.3,721.20
10.000kr.0.59049kr.5,904.90
14.000kr.0.57303kr.8,022.42
20.000kr.0.55616kr.11,123.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250