UCS2V100MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 60.323
Unit Price: kr.6.54000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2V100MPD1TD

DigiKey Part Number
493-13295-1-ND - Cut Tape (CT)
493-13295-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2V100MPD1TD
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2V100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G100MPD1TDNichicon60.323493-7383-1-NDkr.6.54000Direct
EKXG401ETD100MJ20SChemi-Con0565-4257-1-NDkr.0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.01000kr.8.01
10kr.5.14100kr.51.41
50kr.3.92940kr.196.47
100kr.3.54600kr.354.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.88706kr.1,443.53
1.000kr.2.67944kr.2,679.44
1.500kr.2.57460kr.3,861.90
2.500kr.2.45772kr.6,144.30
3.500kr.2.38904kr.8,361.64
5.000kr.2.32268kr.11,613.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.01000
Unit Price with VAT:kr.10.01250