Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UVK0J472MHD | |
|---|---|
DigiKey Part Number | UVK0J472MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL0J472MHD | Nichicon | 7 | 493-10536-ND | kr.11.41000 | Similar |
| URS0J472MHD | Nichicon | 832 | 493-17195-ND | kr.8.69000 | Similar |
| UFW0J472MHD | Nichicon | 963 | UFW0J472MHD-ND | kr.8.24000 | Parametric Equivalent |
| UFW0J472MHD1TO | Nichicon | 946 | 493-10960-1-ND | kr.8.24000 | Parametric Equivalent |
| UKW0J472MHD1TO | Nichicon | 0 | 493-10733-1-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04814 | kr.2,048.14 |
| Unit Price without VAT: | kr.2.04814 |
|---|---|
| Unit Price with VAT: | kr.2.56018 |













