ESMQ6R3ELL472MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.903
Unit Price: kr.12.11000
Datasheet

Direct


Panasonic Industry
In Stock: 1.234
Unit Price: kr.8.69000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.37943
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.06983
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.19900
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.04814
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.64220
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.76868
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.297
Unit Price: kr.10.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 198
Unit Price: kr.17.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.19034
Datasheet

Parametric Equivalent


Nichicon
In Stock: 963
Unit Price: kr.8.24000
Datasheet
Image for ESMQ6R3ELL472MK20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ6R3ELL472MK20S

DigiKey Part Number
ESMQ6R3ELL472MK20S-ND
Manufacturer
Manufacturer Product Number
ESMQ6R3ELL472MK20S
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.674 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes