



UVR0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-5900-1-ND - Cut Tape (CT) 493-5900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7825 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.54900 | kr.55.49 |
| 50 | kr.4.25540 | kr.212.77 |
| 100 | kr.3.84580 | kr.384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.14066 | kr.1,570.33 |
| 1.000 | kr.2.91864 | kr.2,918.64 |
| 1.500 | kr.2.80657 | kr.4,209.85 |
| 2.500 | kr.2.68164 | kr.6,704.10 |
| 3.500 | kr.2.60821 | kr.9,128.74 |
| 5.000 | kr.2.53727 | kr.12,686.35 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

