4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK0J472MHD1TO

DigiKey Part Number
493-12544-1-ND - Cut Tape (CT)
493-12544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK0J472MHD1TO
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J472MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW0J472MHDNichicon963UFW0J472MHD-NDkr.8.24000Parametric Equivalent
UFW0J472MHD1TONichicon946493-10960-1-NDkr.8.24000Parametric Equivalent
UVR0J472MHD1TONichicon1.975493-5900-1-NDkr.8.50000Parametric Equivalent
EEU-FS0J472BPanasonic Industry3.526P122291CT-NDkr.11.16000Upgrade
EEU-HD1A472BPanasonic Industry425P15725CT-NDkr.17.69000Upgrade
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.50800kr.45.08
50kr.3.43000kr.171.50
100kr.3.08880kr.308.88
500kr.2.50152kr.1,250.76
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.30757kr.2,307.57
2.000kr.2.15427kr.4,308.54
3.000kr.2.07690kr.6,230.70
5.000kr.1.99067kr.9,953.35
7.000kr.1.93999kr.13,579.93
10.000kr.1.89104kr.18,910.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500