Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6686 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ6R3ELL472MK20S | Chemi-Con | 1.903 | 565-EKMQ6R3ELL472MK20S-ND | kr.12.11000 | Direct |
| ECA-0JHG472 | Panasonic Industry | 1.232 | P5512-ND | kr.8.69000 | Direct |
| MAL214833472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214833472E3-ND | kr.6.37943 | Direct |
| MAL214853472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214853472E3-ND | kr.6.06983 | Direct |
| MAL214863472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214863472E3-ND | kr.6.19900 | Direct |












