Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-10733-1-ND - Cut Tape (CT) 493-10733-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J472MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J472MHD | Nichicon | 963 | UFW0J472MHD-ND | kr.8.24000 | Parametric Equivalent |
| UFW0J472MHD1TO | Nichicon | 946 | 493-10960-1-ND | kr.8.24000 | Parametric Equivalent |
| UVK0J472MHD | Nichicon | 0 | UVK0J472MHD-ND | kr.2.04814 | Parametric Equivalent |
| UVK0J472MHD1TO | Nichicon | 990 | 493-12544-1-ND | kr.7.10000 | Parametric Equivalent |
| UVR0J472MHD | Nichicon | 0 | 493-1010-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.67000 | kr.66.70 |
| 50 | kr.5.15560 | kr.257.78 |
| 100 | kr.4.67640 | kr.467.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.85180 | kr.1,925.90 |
| 1.000 | kr.3.59199 | kr.3,591.99 |
| 1.500 | kr.3.46092 | kr.5,191.38 |
| 2.500 | kr.3.31480 | kr.8,287.00 |
| 3.500 | kr.3.22894 | kr.11,301.29 |
| 5.000 | kr.3.14600 | kr.15,730.00 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |










