Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent




UVK0J223MHD | |
|---|---|
DigiKey Part Number | 493-12391-ND |
Manufacturer | |
Manufacturer Product Number | UVK0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J223MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J223MHD | Nichicon | 108 | 493-1014-ND | kr.16.55000 | Similar |
| UVR0J223MRD6 | Nichicon | 0 | 493-1015-ND | kr.10.99128 | Similar |
| 10PX22000MEFC18X35.5 | Rubycon | 0 | 10PX22000MEFC18X35.5-ND | kr.10.22545 | Upgrade |
| ECA-0JHG223 | Panasonic Industry | 0 | P5516-ND | kr.22.44000 | Upgrade |
| EEU-HD1A223 | Panasonic Industry | 27 | P15105-ND | kr.34.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.75832 | kr.2,189.58 |
| Unit Price without VAT: | kr.8.75832 |
|---|---|
| Unit Price with VAT: | kr.10.94790 |











