22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1A223

DigiKey Part Number
P15105-ND
Manufacturer
Manufacturer Product Number
EEU-HD1A223
Description
CAP ALUM 22000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1A223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.23.55300kr.235.53
50kr.19.17340kr.958.67
100kr.17.79260kr.1,779.26
500kr.15.42166kr.7,710.83
1.000kr.14.67640kr.14,676.40
2.500kr.13.88178kr.34,704.45
Manufacturers Standard Package
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750