Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECA-0JHG223 | |
|---|---|
DigiKey Part Number | P5516-ND |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG223 |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG223 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.703 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A223 | Panasonic Industry | 27 | P15105-ND | kr.34.11000 | Parametric Equivalent |
| EKMG6R3ELL223MM40S | Chemi-Con | 0 | 565-EKMG6R3ELL223MM40S-ND | kr.0.00000 | Similar |
| UVZ0J223MHD | Nichicon | 0 | 493-1261-ND | kr.7.71390 | Similar |
| 10PX22000MEFC18X35.5 | Rubycon | 0 | 10PX22000MEFC18X35.5-ND | kr.10.22545 | Parametric Equivalent |
| EKMQ6R3ELL223MMP1S | Chemi-Con | 172 | 565-EKMQ6R3ELL223MMP1S-ND | kr.29.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.14000 | kr.151.40 |
| 50 | kr.12.10300 | kr.605.15 |
| 100 | kr.11.14570 | kr.1,114.57 |
| 500 | kr.9.49998 | kr.4,749.99 |
| 1.000 | kr.8.98239 | kr.8,982.39 |
| 2.500 | kr.8.43038 | kr.21,075.95 |
| 5.000 | kr.8.09439 | kr.40,471.95 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |







