Parametric Equivalent

MAL214853223E3 | |
|---|---|
DigiKey Part Number | MAL214853223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214853223E3 |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 100 Hz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214863223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214863223E3-ND | kr.11.89672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.27968 | kr.8,639.84 |
| Unit Price without VAT: | kr.17.27968 |
|---|---|
| Unit Price with VAT: | kr.21.59960 |


