Similar
Similar
Similar




| UVR0J223MRD6 | |
|---|---|
| DigiKey Part Number | 493-1015-ND | 
| Manufacturer | |
| Manufacturer Product Number | UVR0J223MRD6 | 
| Description | CAP ALUM 22000UF 20% 6.3V RADIAL | 
| Customer Reference | |
| Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UVR0J223MRD6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 3.2 A @ 120 Hz | |
| Ripple Current @ High Frequency | 3.68 A @ 10 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.866" Dia (22.00mm) | |
| Height - Seated (Max) | 1.181" (30.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
 
 
 
 





