
EKMQ6R3ELL223MMP1S | |
|---|---|
DigiKey Part Number | 565-EKMQ6R3ELL223MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ6R3ELL223MMP1S |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ6R3ELL223MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4624 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.20.49700 | kr.204.97 |
| 50 | kr.16.57780 | kr.828.89 |
| 250 | kr.14.02332 | kr.3,505.83 |
| 500 | kr.13.21992 | kr.6,609.96 |
| 1.000 | kr.12.55276 | kr.12,552.76 |
| 2.500 | kr.11.84137 | kr.29,603.42 |
| 5.000 | kr.11.40837 | kr.57,041.85 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

