Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URY1J221MHD | |
|---|---|
DigiKey Part Number | URY1J221MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY1J221MHD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1J221MHD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD | Nichicon | 2.707 | 493-15652-ND | kr.6.28000 | Similar |
| UPJ1J221MHD6 | Nichicon | 347 | 493-15653-ND | kr.10.21000 | Similar |
| UPM1J221MHD | Nichicon | 776 | 493-6008-ND | kr.7.42000 | Similar |
| UPM1J221MHD6 | Nichicon | 234 | 493-15765-ND | kr.12.05000 | Similar |
| UPS1J221MPD | Nichicon | 799 | 493-15846-ND | kr.5.77000 | Similar |













