Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar

ECA-1JHG221 | |
|---|---|
DigiKey Part Number | P5583-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG221 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J221 | Panasonic Industry | 4.646 | P10346-ND | kr.7.54000 | Similar |
| EEU-FC1J221B | Panasonic Industry | 4.593 | P19665CT-ND | kr.7.67000 | Similar |
| EEU-FC1J221S | Panasonic Industry | 36.623 | P10347-ND | kr.8.94000 | Similar |
| EEU-FC1J221SB | Panasonic Industry | 2.468 | P19666CT-ND | kr.9.13000 | Similar |
| EEU-FC1J221X | Panasonic Industry | 35 | P19493-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.93100 | kr.39.31 |
| 50 | kr.2.97720 | kr.148.86 |
| 200 | kr.2.42505 | kr.485.01 |
| 600 | kr.2.11027 | kr.1,266.16 |
| 1.000 | kr.1.99254 | kr.1,992.54 |
| 2.600 | kr.1.81107 | kr.4,708.78 |
| 5.000 | kr.1.71106 | kr.8,555.30 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |











