



UPJ1J221MHD | |
|---|---|
DigiKey Part Number | 493-15652-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J221MHD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD6 | Nichicon | 347 | 493-15653-ND | kr.10.21000 | Similar |
| UPM1J221MHD | Nichicon | 786 | 493-6008-ND | kr.7.42000 | Similar |
| UPM1J221MHD6 | Nichicon | 234 | 493-15765-ND | kr.12.05000 | Similar |
| UPS1J221MPD | Nichicon | 799 | 493-15846-ND | kr.5.77000 | Similar |
| UPW1J221MPD | Nichicon | 45.731 | 493-1942-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.98800 | kr.39.88 |
| 50 | kr.3.02160 | kr.151.08 |
| 100 | kr.2.71610 | kr.271.61 |
| 500 | kr.2.18806 | kr.1,094.03 |
| 1.000 | kr.2.02170 | kr.2,021.70 |
| 2.500 | kr.1.84410 | kr.4,610.25 |
| 5.000 | kr.1.73588 | kr.8,679.40 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

