220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J221MPD

DigiKey Part Number
493-1942-ND
Manufacturer
Manufacturer Product Number
UPW1J221MPD
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J221MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
575.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
885 mA @ 100 kHz
Part Status
Active
Impedance
147 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J221MHDNichicon2.706493-15652-NDkr.6.35000Similar
UPJ1J221MHD6Nichicon334493-15653-NDkr.10.32000Similar
UPM1J221MHDNichicon1.544493-6008-NDkr.7.50000Similar
UPM1J221MHD6Nichicon234493-15765-NDkr.12.18000Similar
UPS1J221MPDNichicon789493-15846-NDkr.5.83000Similar
In-Stock: 36.704
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.57000kr.35.70
50kr.2.69220kr.134.61
100kr.2.41400kr.241.40
500kr.1.93454kr.967.27
1.400kr.1.71949kr.2,407.29
2.800kr.1.60465kr.4,493.02
5.600kr.1.50923kr.8,451.69
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000