



UPM1J221MHD | |
|---|---|
DigiKey Part Number | 493-6008-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J221MHD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J221MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD | Nichicon | 2.706 | 493-15652-ND | kr.6.35000 | Direct |
| UPJ1J221MHD6 | Nichicon | 334 | 493-15653-ND | kr.10.32000 | Similar |
| UPM1J221MHD6 | Nichicon | 234 | 493-15765-ND | kr.12.18000 | Similar |
| UPS1J221MPD | Nichicon | 789 | 493-15846-ND | kr.5.83000 | Similar |
| UPW1J221MPD | Nichicon | 36.704 | 493-1942-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.4.79500 | kr.47.95 |
| 50 | kr.3.65500 | kr.182.75 |
| 100 | kr.3.29470 | kr.329.47 |
| 500 | kr.2.67450 | kr.1,337.25 |
| 1.000 | kr.2.47900 | kr.2,479.00 |
| 2.500 | kr.2.27029 | kr.5,675.73 |
| 5.000 | kr.2.14313 | kr.10,715.65 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

