220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J221

DigiKey Part Number
P10346-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J221
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
682.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.83100kr.48.31
50kr.3.68740kr.184.37
200kr.3.02575kr.605.15
600kr.2.64917kr.1,589.50
1.000kr.2.50829kr.2,508.29
2.600kr.2.29118kr.5,957.07
5.000kr.2.17159kr.10,857.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500