UPT2D221MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 189
Unit Price: kr.24.98000
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.030
Unit Price: kr.24.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.17827
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.13.86940
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.8.06225
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.09885
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.9.08092
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.20.67000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.11.42260

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.12.99890
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 166
Unit Price: kr.36.58000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2D221MHD6

DigiKey Part Number
493-5686-ND
Manufacturer
Manufacturer Product Number
UPT2D221MHD6
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2D221MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.296 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.15.18400kr.151.84
50kr.12.12960kr.606.48
300kr.9.96290kr.2,988.87
600kr.9.36598kr.5,619.59
1.200kr.8.87040kr.10,644.48
2.700kr.8.39625kr.22,669.88
5.100kr.8.09034kr.41,260.73
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750