200BXC220MEFC18X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.09885
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.20.67000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.6.36061
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.11116
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC220MEFC18X31.5

DigiKey Part Number
200BXC220MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
200BXC220MEFC18X31.5
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC220MEFC18X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
1.319" (33.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
200 V
Package / Case
Radial, Can
Lifetime @ Temp.
12000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250BXC220M18X31.5Rubycon0250BXC220M18X31.5-NDkr.9.09885Parametric Equivalent
UCA2D221MHDNichicon0493-5443-NDkr.0.00000Direct
EKXJ251ELL221MMN3SChemi-Con0565-EKXJ251ELL221MMN3S-NDkr.20.67000Upgrade
RLD221M2DBK-1832SSurge04403-RLD221M2DBK-1832S-NDkr.6.36061Parametric Equivalent
RLD221M2EBK-1832SSurge04403-RLD221M2EBK-1832S-NDkr.9.11116Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.06225kr.1,612.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.06225
Unit Price with VAT:kr.10.07781