250BXC220M18X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.20.90000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.21176
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC220M18X31.5

DigiKey Part Number
250BXC220M18X31.5-ND
Manufacturer
Manufacturer Product Number
250BXC220M18X31.5
Description
CAP ALUM 220UF 20% 250V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC220M18X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
1.319" (33.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Radial, Can
Lifetime @ Temp.
12000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ251ELL221MMN3SChemi-Con0565-EKXJ251ELL221MMN3S-NDkr.20.90000Upgrade
RLD221M2EBK-1832SSurge04403-RLD221M2EBK-1832S-NDkr.9.21176Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.19930kr.1,839.86
Manufacturers Standard Package
Unit Price without VAT:kr.9.19930
Unit Price with VAT:kr.11.49913