EEU-EB2D221 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.182
Unit Price: kr.23.33000
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 166
Unit Price: kr.36.58000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.6.93887
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.030
Unit Price: kr.24.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.17827
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.22.51000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2D221

DigiKey Part Number
P5921-ND
Manufacturer
Manufacturer Product Number
EEU-EB2D221
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2D221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
929.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes