Parametric Equivalent

EKXJ251ELL221MMN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL221MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL221MMN3S |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL221MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.135 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.55375 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E221MHD3 | Nichicon | 3.654 | 493-6952-ND | kr.25.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.13.84000 | kr.138.40 |
| 50 | kr.11.01520 | kr.550.76 |
| 250 | kr.9.17244 | kr.2,293.11 |
| 500 | kr.8.59248 | kr.4,296.24 |
| 1.000 | kr.8.11070 | kr.8,110.70 |
| 2.500 | kr.7.59687 | kr.18,992.17 |
| 5.000 | kr.7.28406 | kr.36,420.30 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |


