Upgrade
Similar
Similar

EEU-ED2D221 | |
|---|---|
DigiKey Part Number | P13522-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2D221 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2D221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E221MHD3 | Nichicon | 3.599 | 493-6952-ND | kr.26.09000 | Upgrade |
| UPT2D221MHD | Nichicon | 4 | 493-5685-ND | kr.24.04000 | Similar |
| UPT2D221MHD6 | Nichicon | 0 | 493-5686-ND | kr.22.76000 | Similar |




