UPM1A272MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.9.13000
Datasheet

Similar


Nichicon
In Stock: 596
Unit Price: kr.9.51000
Datasheet

Similar


Nichicon
In Stock: 65
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 764
Unit Price: kr.11.54000
Datasheet

Similar


Panasonic Industry
In Stock: 137
Unit Price: kr.10.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.66896
Datasheet

Similar


Panasonic Industry
In Stock: 259
Unit Price: kr.14.52000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.72730
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.44833
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.33636
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.47488
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.59852
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.63322
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 399
Unit Price: kr.12.11000
Datasheet
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A272MHD

DigiKey Part Number
493-5587-ND
Manufacturer
Manufacturer Product Number
UPM1A272MHD
Description
CAP ALUM 2700UF 20% 10V RADIAL
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A272MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.98 A @ 10 kHz
Part Status
Not For New Designs
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A272MHD1TONichicon0493-4871-1-NDkr.9.13000Direct
UPJ1A272MHDNichicon596493-5519-NDkr.9.51000Similar
UPW1A272MHDNichicon65493-1753-NDkr.8.88000Similar
UPW1C272MHDNichicon764493-1795-NDkr.11.54000Parametric Equivalent
EEU-FC1A272Panasonic Industry137P10231-NDkr.10.65000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.87300kr.68.73
50kr.5.31920kr.265.96
100kr.4.82790kr.482.79
600kr.3.90650kr.2,343.90
1.200kr.3.65263kr.4,383.16
3.000kr.3.38176kr.10,145.28
5.400kr.3.23995kr.17,495.73
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750