Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1A272SB | |
|---|---|
DigiKey Part Number | EEU-FC1A272SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A272SB |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A272SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A272 | Panasonic Industry | 937 | P10231-ND | kr.10.65000 | Similar |
| EEU-FC1A272B | Panasonic Industry | 0 | EEU-FC1A272B-ND | kr.3.66896 | Similar |
| EEU-FC1A272S | Panasonic Industry | 259 | P10232-ND | kr.14.52000 | Parametric Equivalent |
| EEU-FK1C272S | Panasonic Industry | 0 | P124280-ND | kr.10.43248 | Parametric Equivalent |
| ELXY100ELL272MK30S | Chemi-Con | 0 | 565-1760-ND | kr.5.63322 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.72730 | kr.2,863.65 |
| Unit Price without VAT: | kr.5.72730 |
|---|---|
| Unit Price with VAT: | kr.7.15913 |










