Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV100EC3272MK30S | |
|---|---|
DigiKey Part Number | ELXV100EC3272MK30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXV100EC3272MK30S |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.386 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.98 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV100ELL272MK30S | Chemi-Con | 0 | ELXV100ELL272MK30S-ND | kr.3.33636 | Parametric Equivalent |
| ELXV100ETD272MK30S | Chemi-Con | 0 | ELXV100ETD272MK30S-ND | kr.2.47488 | Parametric Equivalent |
| ELXV100ETE272MK30S | Chemi-Con | 0 | ELXV100ETE272MK30S-ND | kr.2.59852 | Parametric Equivalent |
| ELXY100ELL272MK30S | Chemi-Con | 0 | 565-1760-ND | kr.5.63322 | Parametric Equivalent |
| ELXY100ETE272MK30S | Chemi-Con | 399 | 565-ELXY100ETE272MK30SCT-ND | kr.12.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.44833 | kr.1,836.25 |
| Unit Price without VAT: | kr.2.44833 |
|---|---|
| Unit Price with VAT: | kr.3.06041 |







