2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C272MHD

DigiKey Part Number
493-1795-ND
Manufacturer
Manufacturer Product Number
UPW1C272MHD
Description
CAP ALUM 2700UF 20% 16V RADIAL
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C272MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.964 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Part Status
Not For New Designs
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C272MHDNichicon465493-5597-NDkr.13.38000Similar
UPW1C272MHD6Nichicon543493-1796-NDkr.10.78000Similar
EEU-FC1C272LPanasonic Industry371P10259-NDkr.10.90000Direct
EEU-FC1C272Panasonic Industry300P11208-NDkr.12.49000Similar
EEU-FC1C272BPanasonic Industry47510-EEU-FC1C272BCT-NDkr.12.74000Similar
In-Stock: 764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.7.50700kr.75.07
50kr.5.82900kr.291.45
100kr.5.29830kr.529.83
500kr.4.38564kr.2,192.82
1.000kr.4.09824kr.4,098.24
2.500kr.3.79162kr.9,479.05
5.000kr.3.60490kr.18,024.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500