UPJ2C101MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 129
Unit Price: kr.28.59000
Datasheet

Similar


Nichicon
In Stock: 880
Unit Price: kr.10.65000
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: kr.16.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.72549
Datasheet

Similar


Nichicon
In Stock: 578
Unit Price: kr.9.07000
Datasheet

Upgrade


Rubycon
In Stock: 329
Unit Price: kr.25.93000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.37.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 430
Unit Price: kr.28.40000
Datasheet

Upgrade


Chemi-Con
In Stock: 915
Unit Price: kr.25.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.28.53000
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2C101MHD

DigiKey Part Number
493-5569-ND
Manufacturer
Manufacturer Product Number
UPJ2C101MHD
Description
CAP ALUM 100UF 20% 160V RADIAL
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes