



UCY2C101MHD | |
|---|---|
DigiKey Part Number | 493-16703-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C101MHD |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C101MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C101MHD1TO | Nichicon | 283 | 493-4784-1-ND | kr.10.19000 | Direct |
| UPM2C101MHD | Nichicon | 59 | 493-11144-ND | kr.16.99000 | Similar |
| UVZ2C101MHD | Nichicon | 453 | 493-1392-ND | kr.9.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.6.98000 | kr.69.80 |
| 50 | kr.5.40100 | kr.270.05 |
| 100 | kr.4.90240 | kr.490.24 |
| 500 | kr.4.04356 | kr.2,021.78 |
| 1.000 | kr.3.77312 | kr.3,773.12 |
| 3.000 | kr.3.43510 | kr.10,305.30 |
| 5.000 | kr.3.30879 | kr.16,543.95 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |

