



UCY2G101MHD | |
|---|---|
DigiKey Part Number | 493-13075-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G101MHD |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G101MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.19.50800 | kr.195.08 |
| 50 | kr.15.74480 | kr.787.24 |
| 100 | kr.14.55920 | kr.1,455.92 |
| 500 | kr.12.52176 | kr.6,260.88 |
| 1.000 | kr.11.88129 | kr.11,881.29 |
| 2.500 | kr.11.19834 | kr.27,995.85 |
| 5.000 | kr.10.78260 | kr.53,913.00 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |

