
EKXJ401ELL101MLP1S | |
|---|---|
DigiKey Part Number | 565-4222-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL101MLP1S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL101MLP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.71 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.19.37500 | kr.193.75 |
| 50 | kr.15.63440 | kr.781.72 |
| 250 | kr.13.19684 | kr.3,299.21 |
| 500 | kr.12.42982 | kr.6,214.91 |
| 1.000 | kr.11.79284 | kr.11,792.84 |
| 2.500 | kr.11.11372 | kr.27,784.30 |
| 5.000 | kr.10.70034 | kr.53,501.70 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

