UVY2C101MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.10.78000
Datasheet

Upgrade


Nichicon
In Stock: 384
Unit Price: kr.12.68000
Datasheet

Similar


Nichicon
In Stock: 880
Unit Price: kr.10.65000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.17390
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: kr.16.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.32738
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.72637
Datasheet

Parametric Equivalent


Nichicon
In Stock: 629
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 578
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.36419

Parametric Equivalent


Nichicon
In Stock: 3.391
Unit Price: kr.8.50000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.00746
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2C101MHD

DigiKey Part Number
UVY2C101MHD-ND
Manufacturer
Manufacturer Product Number
UVY2C101MHD
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2C101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
356.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.2.72549kr.2,180.39
Manufacturers Standard Package
Unit Price without VAT:kr.2.72549
Unit Price with VAT:kr.3.40686