Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420BXW100MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-4197-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW100MEFR16X35 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW100MEFR16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.643 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW100MEFR16X35 | Rubycon | 2.086 | 1189-4262-ND | kr.31.95000 | Parametric Equivalent |
| EKXL421ELL101ML35S | Chemi-Con | 915 | 565-EKXL421ELL101ML35S-ND | kr.25.87000 | Parametric Equivalent |
| EKXL451ELL101ML35S | Chemi-Con | 0 | 565-EKXL451ELL101ML35S-ND | kr.28.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.26.12100 | kr.261.21 |
| 50 | kr.21.29480 | kr.1,064.74 |
| 400 | kr.17.46305 | kr.6,985.22 |
| 800 | kr.16.59210 | kr.13,273.68 |
| 1.200 | kr.16.15273 | kr.19,383.28 |
| 2.800 | kr.15.37572 | kr.43,052.02 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |



