Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPJ1H821MHD6 | |
|---|---|
DigiKey Part Number | UPJ1H821MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H821MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.81 A @ 10 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H821MHD | Nichicon | 347 | 493-11088-ND | kr.11.67000 | Similar |
| UPM1H821MHD6 | Nichicon | 403 | 493-17104-ND | kr.13.25000 | Similar |
| UPW1H821MHD | Nichicon | 562 | 493-1915-ND | kr.13.25000 | Similar |
| UPW1H821MHD6 | Nichicon | 199 | 493-1916-ND | kr.12.43000 | Similar |
| UPJ1H821MHD6TN | Nichicon | 19 | 493-5060-1-ND | kr.11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.25273 | kr.1,701.09 |
| Unit Price without VAT: | kr.4.25273 |
|---|---|
| Unit Price with VAT: | kr.5.31591 |















