



UPW1H821MHD | |
|---|---|
DigiKey Part Number | 493-1915-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H821MHD |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H821MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.718 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.69200 | kr.86.92 |
| 50 | kr.6.78880 | kr.339.44 |
| 100 | kr.6.18780 | kr.618.78 |
| 500 | kr.5.15316 | kr.2,576.58 |
| 1.000 | kr.4.82759 | kr.4,827.59 |
| 2.500 | kr.4.48022 | kr.11,200.55 |
| 5.000 | kr.4.26868 | kr.21,343.40 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

