



UPM1H821MHD6 | |
|---|---|
DigiKey Part Number | 493-17104-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H821MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.81 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H821MHD | Nichicon | 347 | 493-11088-ND | kr.11.67000 | Similar |
| UPW1H821MHD | Nichicon | 562 | 493-1915-ND | kr.13.25000 | Similar |
| UPM1H821MHD6TN | Nichicon | 606 | 493-5256-1-ND | kr.12.87000 | Parametric Equivalent |
| UPW1H821MHD6 | Nichicon | 199 | 493-1916-ND | kr.12.43000 | Parametric Equivalent |
| EEU-FC1H821L | Panasonic Industry | 4.586 | P10332-ND | kr.13.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.69800 | kr.86.98 |
| 50 | kr.6.79520 | kr.339.76 |
| 400 | kr.5.27630 | kr.2,110.52 |
| 800 | kr.4.93038 | kr.3,944.30 |
| 1.200 | kr.4.75590 | kr.5,707.08 |
| 2.800 | kr.4.44704 | kr.12,451.71 |
| 5.200 | kr.4.26187 | kr.22,161.72 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

