
ELXY500ELL821ML25S | |
|---|---|
DigiKey Part Number | 565-1848-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL821ML25S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL821ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.128 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.88 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.9.98600 | kr.99.86 |
| 50 | kr.7.84260 | kr.392.13 |
| 250 | kr.6.44320 | kr.1,610.80 |
| 500 | kr.6.00246 | kr.3,001.23 |
| 1.000 | kr.5.63620 | kr.5,636.20 |
| 2.500 | kr.5.24551 | kr.13,113.78 |
| 5.000 | kr.5.00764 | kr.25,038.20 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

