4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1A472B

DigiKey Part Number
P15725CT-ND - Cut Tape (CT)
P15725TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1A472B
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1A472B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.449 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1A472Panasonic Industry198P15109-NDkr.17.37000Parametric Equivalent
In-Stock: 425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
10kr.11.76100kr.117.61
50kr.9.30080kr.465.04
100kr.8.52350kr.852.35
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.7.05528kr.3,527.64
1.000kr.6.64254kr.6,642.54
1.500kr.6.43434kr.9,651.51
2.500kr.6.20230kr.15,505.75
3.500kr.6.06593kr.21,230.76
5.000kr.5.93429kr.29,671.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250