4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK478M6R3AL3AA

DigiKey Part Number
399-ESK478M6R3AL3AA-ND
Manufacturer
Manufacturer Product Number
ESK478M6R3AL3AA
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK478M6R3AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-0JM472BPanasonic Industry43910-ECA-0JM472BCT-NDkr.7.29000Parametric Equivalent
UFW0J472MHDNichicon963UFW0J472MHD-NDkr.8.24000Parametric Equivalent
UFW0J472MHD1TONichicon946493-10960-1-NDkr.8.24000Parametric Equivalent
UVK0J472MHD1TONichicon990493-12544-1-NDkr.7.10000Parametric Equivalent
UVR0J472MHD1TONichicon1.975493-5900-1-NDkr.8.50000Parametric Equivalent
In-Stock: 4.064
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.55760kr.127.88
200kr.2.07000kr.414.00
600kr.1.79285kr.1,075.71
1.000kr.1.68898kr.1,688.98
2.600kr.1.52892kr.3,975.19
5.000kr.1.44070kr.7,203.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750