

UHD1H821MHD6 | |
---|---|
DigiKey Part Number | 493-16786-ND |
Manufacturer | |
Manufacturer Product Number | UHD1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H821MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.048 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.26000 | kr.11.26 |
10 | kr.7.34100 | kr.73.41 |
50 | kr.5.69980 | kr.284.99 |
100 | kr.5.18140 | kr.518.14 |
600 | kr.4.21057 | kr.2,526.34 |
1.200 | kr.3.94325 | kr.4,731.90 |
3.000 | kr.3.65803 | kr.10,974.09 |
5.400 | kr.3.50871 | kr.18,947.03 |
Unit Price without VAT: | kr.11.26000 |
---|---|
Unit Price with VAT: | kr.14.07500 |