



UHW1H821MHD6 | |
|---|---|
DigiKey Part Number | 493-6875-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H821MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.842 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.07 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H821MHD6 | Nichicon | 13.322 | 493-1620-ND | kr.10.71000 | Parametric Equivalent |
| UHE1H821MHD6TN | Nichicon | 875 | 493-15249-1-ND | kr.12.30000 | Parametric Equivalent |
| UHW1H821MHD6TN | Nichicon | 250 | 493-UHW1H821MHD6TNCT-ND | kr.14.27000 | Parametric Equivalent |
| 50ZLH820MEFC16X20 | Rubycon | 2.619 | 1189-3018-ND | kr.10.08000 | Parametric Equivalent |
| 50ZLJ820M16X20 | Rubycon | 618 | 50ZLJ820M16X20-ND | kr.14.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.26200 | kr.122.62 |
| 50 | kr.9.71280 | kr.485.64 |
| 100 | kr.8.90770 | kr.890.77 |
| 600 | kr.7.40122 | kr.4,440.73 |
| 1.200 | kr.6.98653 | kr.8,383.84 |
| 3.000 | kr.6.54432 | kr.19,632.96 |
| 5.400 | kr.6.31284 | kr.34,089.34 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

