
EKZE500ELL821ML20S | |
|---|---|
DigiKey Part Number | 565-1716-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500ELL821ML20S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE500ELL821ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.638 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.73 A @ 100 kHz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL821MK35S | Chemi-Con | 157 | 565-EKY-500ELL821MK35S-ND | kr.14.23000 | Similar |
| EKZE500ELL821MK35S | Chemi-Con | 500 | 565-1715-ND | kr.14.49000 | Similar |
| EKY-500ELL821ML20S | Chemi-Con | 1.543 | 565-EKY-500ELL821ML20S-ND | kr.13.01000 | Parametric Equivalent |
| EKYB500ELL821ML20S | Chemi-Con | 288 | 565-EKYB500ELL821ML20S-ND | kr.13.97000 | Parametric Equivalent |
| EKZM500ELL821ML20S | Chemi-Con | 979 | 565-EKZM500ELL821ML20S-ND | kr.11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.03000 | kr.16.03 |
| 10 | kr.10.60200 | kr.106.02 |
| 50 | kr.8.34460 | kr.417.23 |
| 100 | kr.7.63170 | kr.763.17 |
| 500 | kr.6.40512 | kr.3,202.56 |
| 1.000 | kr.6.01925 | kr.6,019.25 |
| 2.500 | kr.5.60754 | kr.14,018.85 |
| 5.000 | kr.5.35689 | kr.26,784.45 |
| Unit Price without VAT: | kr.16.03000 |
|---|---|
| Unit Price with VAT: | kr.20.03750 |

