Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UHD1C392MHD | |
|---|---|
DigiKey Part Number | UHD1C392MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C392MHD |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.768 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C392MHD | Nichicon | 0 | 493-1537-ND | kr.11.92000 | Similar |
| UHE1C392MHD3 | Nichicon | 2.118 | 493-1539-ND | kr.12.55000 | Similar |
| UHV1C392MHD | Nichicon | 501 | 493-16793-ND | kr.14.65000 | Similar |
| UHD1C392MHD1TN | Nichicon | 250 | 493-UHD1C392MHD1TNCT-ND | kr.13.00000 | Parametric Equivalent |
| UHE1C392MHD6 | Nichicon | 420 | 493-1538-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.13000 | kr.2,052.00 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |











