



UHV1C392MHD | |
|---|---|
DigiKey Part Number | 493-16793-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C392MHD |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.944 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.925 A @ 100 kHz |
Part Status Not For New Designs | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C392MHD | Nichicon | 0 | 493-1537-ND | kr.11.92000 | Similar |
| UHE1C392MHD3 | Nichicon | 2.118 | 493-1539-ND | kr.12.55000 | Similar |
| UHE1C392MHD6 | Nichicon | 420 | 493-1538-ND | kr.13.82000 | Similar |
| EEU-FM1C392 | Panasonic Industry | 280 | P12374-ND | kr.14.07000 | Similar |
| EEU-FM1C392B | Panasonic Industry | 0 | EEU-FM1C392B-ND | kr.5.65198 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.63000 | kr.96.30 |
| 50 | kr.7.55480 | kr.377.74 |
| 100 | kr.6.89790 | kr.689.79 |
| 500 | kr.5.76928 | kr.2,884.64 |
| 1.000 | kr.5.41404 | kr.5,414.04 |
| 2.500 | kr.5.03510 | kr.12,587.75 |
| 5.000 | kr.4.80438 | kr.24,021.90 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

