



UHW1E392MHD | |
|---|---|
DigiKey Part Number | 493-6868-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E392MHD |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.858 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.61400 | kr.76.14 |
| 50 | kr.5.91520 | kr.295.76 |
| 100 | kr.5.37820 | kr.537.82 |
| 500 | kr.4.45448 | kr.2,227.24 |
| 1.000 | kr.4.16367 | kr.4,163.67 |
| 2.500 | kr.3.85332 | kr.9,633.30 |
| 5.000 | kr.3.66432 | kr.18,321.60 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

