3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C392MHD6TN

DigiKey Part Number
493-UHE1C392MHD6TNCT-ND - Cut Tape (CT)
UHE1C392MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C392MHD6TN
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C392MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.344 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1C392MHD6TNNichicon12493-UHW1C392MHD6TNCT-NDkr.15.98000Direct
UHE1C392MHD6Nichicon420493-1538-NDkr.13.82000Parametric Equivalent
UHW1E392MHDNichicon699493-6868-NDkr.11.67000Parametric Equivalent
UHW1E392MHD1TNNichicon176493-UHW1E392MHD1TNCT-NDkr.15.53000Parametric Equivalent
EEU-FS1E392Panasonic Industry215P122397-NDkr.18.45000Parametric Equivalent
In-Stock: 223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.8.40100kr.84.01
50kr.6.55420kr.327.71
100kr.5.96970kr.596.97
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.76896kr.1,192.24
500kr.4.42100kr.2,210.50
750kr.4.24543kr.3,184.07
1.250kr.4.04964kr.5,062.05
1.750kr.3.93453kr.6,885.43
2.500kr.3.82338kr.9,558.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750